+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DB107-BP

Bridge rectifier: single-phase; Urmax: 1kV; If: 1A; Ifsm: 30A; DB-1


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
DB107-BP
TME Symbol:
DB107-BP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
1A
Max. forward impulse current
30A
Case
DB-1
Electrical mounting
THT
Kind of package
bulk
Max. forward voltage
1.1V
Gross weight0.396 g
Certificates
*
DB107-BP
830 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Product available till the stock lasts
Net price for quantities from 5 pcs - 1.02 USDGross price for quantities from 5 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.79 USDGross price for quantities from 25 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 2500 pcs - 0.43 USDGross price for quantities from 2500 pcs - 0.43 USD
Packaging method by the manufacturer:Tube = 50 pcs