+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DB12-5A4CAB-DPS7B03

Splitter; A code-DeviceNet / CANopen; PIN: 5; IP67; 2A; 24V; 3m


Manufacturer: AMPHENOL LTW

Manufacturer part number:
DB12-5A4CAB-DPS7B03
TME Symbol:
DB125A4CABDPS7B03

Specification

Manufacturer
AMPHENOL LTW
Type of transition
splitter
Polarisation
A code - DeviceNet / CANopen
Number of pins
5
IP rating
IP67
Maximum current
2A
Rated voltage
24V
Cable length
3m
Input
M12 female socket
Number of inputs
4
Number of outputs
1
Connector variant
  • with lead
  • with LED
Gross weight474.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M12 adapters AMPHENOL LTW,
*
DB12-5A4CAB-DPS7B03
15 in TME stock
Net price for quantities from 1 pcs - 85.26 USDGross price for quantities from 1 pcs - 85.26 USD
Net price for quantities from 10 pcs - 76.13 USDGross price for quantities from 10 pcs - 76.13 USD
Net price for quantities from 25 pcs - 72.82 USDGross price for quantities from 25 pcs - 72.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.