+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AMPHENOL LTW
Manufacturer | AMPHENOL LTW | |
Type of transition | splitter | |
Polarisation | A code - DeviceNet / CANopen | |
Number of pins | 5 | |
IP rating | IP67 | |
Maximum current | 2A | |
Rated voltage | 24V | |
Cable length | 2m | |
Input | M12 female socket | |
Number of inputs | 8 | |
Number of outputs | 1 |