+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | YANGJIE TECHNOLOGY | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 200V | |
Load current | 1.5A | |
Max. forward impulse current | 50A | |
Case | DB | |
Electrical mounting | THT | |
Kind of package | tube |