+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DB154TB

Bridge rectifier: single-phase; Urmax: 400V; If: 1.5A; Ifsm: 55A


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
DB154TB
TME Symbol:
DB154TB-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
1.5A
Max. forward impulse current
55A
Case
DB-M
Electrical mounting
THT
Kind of package
tube
Max. forward voltage
1V
Gross weight1.038 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
DB154TB
0 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.