+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DB155S

Bridge rectifier: single-phase; 600V; If: 1.5A; Ifsm: 50A; DBS; SMT

Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
DB155S
TME Symbol:
DB155S-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
1.5A
Max. forward impulse current
50A
Case
DBS
Electrical mounting
SMT
Kind of package
reel, tape
Gross weight0.427 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
DB155S
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 1 500 pcs