+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DB25-PA-M2

Connector: D-Sub; PIN: 25; socket; male; straight; THT; UNC 4-40

Manufacturer: ADAM TECH

Manufacturer part number:
DB25-PA-M2
TME Symbol:
DB25-PA-M2

Specification

Manufacturer
ADAM TECH
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
male
Spatial orientation
straight
Electrical mounting
THT
Contact material
phosphor bronze
Thread
UNC 4-40
Locking system
screws
Connector variant
with threaded hole
Current rating
5A
Rated voltage
0.25kV
Contact plating
gold flash
Operating temperature
-55...105°C
Gross weight7.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub plugs and sockets ADAM TECH,
*
DB25-PA-M2
323 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 45 pcs - 1.85 USDGross price for quantities from 45 pcs - 1.85 USD
Net price for quantities from 90 pcs - 1.75 USDGross price for quantities from 90 pcs - 1.75 USD
Net price for quantities from 270 pcs - 1.57 USDGross price for quantities from 270 pcs - 1.57 USD
Net price for quantities from 450 pcs - 1.50 USDGross price for quantities from 450 pcs - 1.50 USD
Net price for quantities from 540 pcs - 1.47 USDGross price for quantities from 540 pcs - 1.47 USD
Net price for quantities from 675 pcs - 1.44 USDGross price for quantities from 675 pcs - 1.44 USD
Net price for quantities from 1035 pcs - 1.36 USDGross price for quantities from 1035 pcs - 1.36 USD
Net price for quantities from 1350 pcs - 1.32 USDGross price for quantities from 1350 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 45 pcs