+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DB25-PL-24

Connector: D-Sub; PIN: 25; socket; male; data transfer; angled 90°


Manufacturer: ADAM TECH

Manufacturer part number:
DB25-PL-24
TME Symbol:
DB25-PL-24

Specification

Manufacturer
ADAM TECH
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
male
Connector family
data transfer
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Locking system
screws
Connector variant
7,2mm standard
Current rating
3A
Max. contact resistance:
20mΩ
Operating temperature
-55...105°C
Gross weight11.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub plugs and sockets ADAM TECH,
*
DB25-PL-24
498 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 25 pcs - 1.73 USDGross price for quantities from 25 pcs - 1.73 USD
Net price for quantities from 50 pcs - 1.61 USDGross price for quantities from 50 pcs - 1.61 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.54 USD
Net price for quantities from 250 pcs - 1.41 USDGross price for quantities from 250 pcs - 1.41 USD
Net price for quantities from 500 pcs - 1.28 USDGross price for quantities from 500 pcs - 1.28 USD
Net price for quantities from 750 pcs - 1.21 USDGross price for quantities from 750 pcs - 1.21 USD
Net price for quantities from 1000 pcs - 1.15 USDGross price for quantities from 1000 pcs - 1.15 USD
Net price for quantities from 1250 pcs - 1.11 USDGross price for quantities from 1250 pcs - 1.11 USD
Net price for quantities from 1500 pcs - 1.07 USDGross price for quantities from 1500 pcs - 1.07 USD
Packaging method by the manufacturer:
Tray = 50 pcs