+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADAM TECH | |
Type of connector | D-Sub | |
Number of pins | 25 | |
Connector | socket | |
Kind of connector | male | |
Connector family | data transfer | |
Spatial orientation | straight | |
Electrical mounting | THT | |
Current rating | 5A | |
Max. contact resistance: | 20mΩ | |
Contact plating | gold-plated |