+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DB25-SL-24

Connector: D-Sub; PIN: 25; socket; female; angled 90°; THT; UNC 4-40


Manufacturer: ADAM TECH

Manufacturer part number:
DB25-SL-24
TME Symbol:
DB25-SL-24

Specification

Manufacturer
ADAM TECH
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Locking system
screws
Connector variant
7,2mm standard
Current rating
5A
Max. contact resistance:
20mΩ
Operating temperature
-55...105°C
Gross weight12.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub plugs and sockets ADAM TECH,
*
DB25-SL-24
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 1.69 USD
Net price for quantities from 25 pcs - 1.53 USDGross price for quantities from 25 pcs - 1.53 USD
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.35 USDGross price for quantities from 100 pcs - 1.35 USD
Net price for quantities from 250 pcs - 1.27 USDGross price for quantities from 250 pcs - 1.27 USD
Net price for quantities from 500 pcs - 1.19 USDGross price for quantities from 500 pcs - 1.19 USD
Net price for quantities from 1000 pcs - 1.10 USDGross price for quantities from 1000 pcs - 1.10 USD
Net price for quantities from 1800 pcs - 1.02 USDGross price for quantities from 1800 pcs - 1.02 USD
Packaging method by the manufacturer:Tray = 50 pcsCardboard = 500 pcs