+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: JAE
Manufacturer | JAE | |
Type of connector | D-Sub | |
Number of pins | 25 | |
Connector | plug | |
Electrical mounting | soldering | |
Contact material | copper alloy | |
Current rating | 5A | |
Manufacturer series | DB | |
Contact plating | gold-plated | |
Enclosure material | steel | |
Cable/adapter structure | male | |
Operating temperature | -55...105°C |