+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DB5U107W22045HA

Supercapacitor; SNAP-IN; 100F; 2.7VDC; 0÷20%; Ø22x45mm; Pitch: 10mm


Manufacturer: SAMWHA

Manufacturer part number:
DB5U107W22045HA
TME Symbol:
DB5U107W22045HA

Specification

Manufacturer
SAMWHA
Type of capacitor
supercapacitor
Kind of capacitor
backup capacitor
Mounting
SNAP-IN
Capacitance
100F
Operating voltage
2.7V DC
Tolerance
0...20%
Body dimensions
Ø22x45mm
Terminal pitch
10mm
Max. forward impulse current
67.5A
Operating current
6.4A
Capacitor application
energy storage
Operating temperature
-40...60°C
Height
45mm
Diameter
22mm
Trade name
EDLC
Gross weight22.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors SAMWHA,
*
DB5U107W22045HA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.84 USDGross price for quantities from 1 pcs - 6.84 USD
Net price for quantities from 5 pcs - 5.49 USDGross price for quantities from 5 pcs - 5.49 USD
Net price for quantities from 25 pcs - 5.04 USDGross price for quantities from 25 pcs - 5.04 USD
Net price for quantities from 50 pcs - 4.69 USDGross price for quantities from 50 pcs - 4.69 USD
Net price for quantities from 150 pcs - 4.41 USDGross price for quantities from 150 pcs - 4.41 USD
Net price for quantities from 300 pcs - 4.27 USDGross price for quantities from 300 pcs - 4.27 USD
Packaging method by the manufacturer:Cardboard = 150 pcs