+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DB5U207M30045HA

Supercapacitor; SNAP-IN; 200F; 2.7VDC; ±20%; Ø30x45mm; Pitch: 10mm

Manufacturer: SAMWHA

Manufacturer part number:
DB5U207M30045HA
TME Symbol:
DB5U207M30045HA

Specification

Manufacturer
SAMWHA
Type of capacitor
supercapacitor
Kind of capacitor
backup capacitor
Mounting
SNAP-IN
Capacitance
200F
Operating voltage
2.7V DC
Tolerance
±20%
Body dimensions
Ø30x45mm
Terminal pitch
10mm
Max. forward impulse current
96.4A
Operating current
12.3A
Capacitor application
energy storage
Operating temperature
-40...60°C
Height
45mm
Diameter
30mm
Trade name
EDLC
Gross weight40.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors SAMWHA
*
DB5U207M30045HA
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 50 pcs