+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DB5U307W35050HA

Supercapacitor; SNAP-IN; 300F; 2.7VDC; 0÷20%; Ø35x50mm; Pitch: 10mm


Manufacturer: SAMWHA

Manufacturer part number:
DB5U307W35050HA
TME Symbol:
DB5U307W35050HA

Specification

Manufacturer
SAMWHA
Type of capacitor
supercapacitor
Kind of capacitor
backup capacitor
Mounting
SNAP-IN
Capacitance
300F
Operating voltage
2.7V DC
Tolerance
0...20%
Body dimensions
Ø35x50mm
Terminal pitch
10mm
Max. forward impulse current
162A
Operating current
18.8A
Capacitor application
energy storage
Operating temperature
-40...60°C
Height
50mm
Diameter
35mm
Trade name
EDLC
Gross weight57.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors SAMWHA,
*
DB5U307W35050HA
26 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.88 USDGross price for quantities from 1 pcs - 9.88 USD
Net price for quantities from 5 pcs - 8.27 USDGross price for quantities from 5 pcs - 8.27 USD
Net price for quantities from 25 pcs - 7.98 USDGross price for quantities from 25 pcs - 7.98 USD
Net price for quantities from 50 pcs - 7.66 USDGross price for quantities from 50 pcs - 7.66 USD
Net price for quantities from 150 pcs - 7.54 USDGross price for quantities from 150 pcs - 7.54 USD
Packaging method by the manufacturer:
Cardboard = 50 pcs