+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DB8-3A4CAB-SPS7B10

Distribution box; M8; PIN: 3; 10m; socket; 6A; IP67; IN: 4; OUT: 1


Manufacturer: AMPHENOL LTW

Manufacturer part number:
DB8-3A4CAB-SPS7B10
TME Symbol:
DB8-3A4CAB-SPS7B10

Specification

Manufacturer
AMPHENOL LTW
Type of sensors accessories
distribution box
Thread
M8
Number of pins
3
Cable length
10m
Connector
socket
Max. operating current
6A
IP rating
IP67
Number of inputs
4
Number of outputs
1
Body colour
black
Indication
LED
Operating temperature
-20...80°C
Gross weight637.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sensors - Cables AMPHENOL LTW,
*
DB8-3A4CAB-SPS7B10
2 in TME stock
Net price for quantities from 1 pcs - 79.94 USDGross price for quantities from 1 pcs - 79.94 USD
Net price for quantities from 10 pcs - 71.93 USDGross price for quantities from 10 pcs - 71.93 USD
Net price for quantities from 50 pcs - 67.52 USDGross price for quantities from 50 pcs - 67.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.