+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AMPHENOL LTW
Manufacturer | AMPHENOL LTW | |
Type of sensors accessories | distribution box | |
Thread | M8 | |
Number of pins | 3 | |
Cable length | 3m | |
Connector | socket | |
Max. operating current | 3A | |
IP rating | IP67 | |
Number of inputs | 6 | |
Number of outputs | 1 | |
Body colour | black | |
Indication | LED | |
Operating temperature | -20...80°C |