+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DB8-3A8CAB-SPS7B01

Distribution box; M8; PIN: 3; 1m; socket; 3A; IP67; IN: 8; OUT: 1


Manufacturer: AMPHENOL LTW

Manufacturer part number:
DB8-3A8CAB-SPS7B01
TME Symbol:
DB8-3A8CAB-SPS7B01

Specification

Manufacturer
AMPHENOL LTW
Type of sensors accessories
distribution box
Thread
M8
Number of pins
3
Cable length
1m
Connector
socket
Max. operating current
3A
IP rating
IP67
Number of inputs
8
Number of outputs
1
Body colour
black
Indication
LED
Operating temperature
-20...80°C
Gross weight191.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sensors - Cables AMPHENOL LTW,
*
DB8-3A8CAB-SPS7B01
8 in TME stock
Net price for quantities from 1 pcs - 69.02 USDGross price for quantities from 1 pcs - 69.02 USD
Net price for quantities from 10 pcs - 63.21 USDGross price for quantities from 10 pcs - 63.21 USD
Net price for quantities from 50 pcs - 58.09 USDGross price for quantities from 50 pcs - 58.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.