+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DBI 25-08 07638960

Bridge rectifier: three-phase; Urmax: 800V; If: 25A; Ifsm: 310A; THT


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
DBI 25-08 07638960
TME Symbol:
DBI25-08

Specification

Manufacturer
SEMIKRON DANFOSS
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
25A
Max. forward impulse current
310A
Electrical mounting
THT
Version
flat
Max. forward voltage
2.2V
Leads
wire Ø 0.8mm
Case
DBI 40x20x10
Gross weight21 g
Certificates
See other products in this category: Three phase diode bridge rectifiers SEMIKRON DANFOSS,
*
DBI 25-08 07638960
0 in TME stock
Net price for quantities from 1 pcs - 51.25 USDGross price for quantities from 1 pcs - 51.25 USD
Net price for quantities from 5 pcs - 45.34 USDGross price for quantities from 5 pcs - 45.34 USD
Net price for quantities from 25 pcs - 40.70 USDGross price for quantities from 25 pcs - 40.70 USD
Net price for quantities from 54 pcs - 38.03 USDGross price for quantities from 54 pcs - 38.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.