+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KNITTER-SWITCH | |
Type of switch | DIP-SWITCH | |
Switching method | OFF-ON | |
DC contacts rating @R | 25mA / 24V DC | |
Number of positions | 2 | |
Stable positions number | 2 | |
Mounting | PCB, THT | |
Operating temperature | -40...85°C | |
Terminal pitch | 2.54mm | |
Max. contact resistance: | 50mΩ | |
Body dimensions | 6.2x3.6x16.18mm | |
Contact plating | gold-plated | |
Leads | flat pin | |
Manufacturer series | DBS | |
Body colour | black | |
Body material | polyphthalamide PPA | |
Illumination | none | |
Operating Force | 9.8N | |
Mounting hole dimensions | 6.2x16.18mm |