+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DBS36E-BBAK02048

Encoder: incremental; Usup: 4.5÷5.5VDC; 2048imp/revol; OUT: RS422


Manufacturer: SICK

Manufacturer part number:
DBS36E-BBAK02048

Alternative designations: 1058603

TME Symbol:
DBS36E-BBAK02048

Specification

Manufacturer
SICK
Type of encoder
incremental
Resolution
2048imp/revol.
Output configuration
RS422
IP rating
IP65
Connection
cables
Lead length
1.5m
Body dimensions
Ø36.7x45.4mm
Switching frequency max
300kHz
Operating temperature
-20...85°C
Sensors features
blind hollow shaft Ø8mm
Manufacturer series
DBS36E
Supply voltage
  • 4.5...5.5V DC
Gross weight243.6 g
Certificates
See other products in this category: Encoders SICK,
See other products from this series.:
*
DBS36E-BBAK02048
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 159.49 USDGross price for quantities from 1 pcs - 159.49 USD
Net price for quantities from 5 pcs - 148.10 USDGross price for quantities from 5 pcs - 148.10 USD