+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DBS36E-BBEK01000

Encoder: incremental; Usup: 7÷30VDC; 1000imp/revol; OUT: push/pull


Manufacturer: SICK

Manufacturer part number:
DBS36E-BBEK01000

Alternative designations: 1060533

TME Symbol:
DBS36E-BBEK01000

Specification

Manufacturer
SICK
Type of encoder
incremental
Resolution
1000imp/revol.
Output configuration
push/pull
IP rating
IP65
Connection
cables
Lead length
1.5m
Body dimensions
Ø36.7x45.4mm
Switching frequency max
300kHz
Operating temperature
-20...85°C
Sensors features
blind hollow shaft Ø8mm
Manufacturer series
DBS36E
Supply voltage
  • 7...30V DC
Gross weight238.2 g
Certificates
See other products in this category: Encoders SICK,
See other products from this series.:
*
DBS36E-BBEK01000
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 156.21 USDGross price for quantities from 1 pcs - 156.21 USD
Net price for quantities from 5 pcs - 145.04 USDGross price for quantities from 5 pcs - 145.04 USD