+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: SICK
Alternative designations: 1062124
Manufacturer | SICK | |
Type of encoder | incremental | |
Resolution | 2000imp/revol. | |
Output configuration | RS422 | |
IP rating | IP65 | |
Connection | cables | |
Lead length | 1.5m | |
Body dimensions | Ø36.7x50.5mm | |
Switching frequency max | 300kHz | |
Operating temperature | -20...85°C | |
Sensors features | shaft 6mm | |
Related items | KUP-0606-B, KUP-0606-S, KUP-0608-S, KUP-0610-B, KUP-0610-D, KUP-0610-F | |
Manufacturer series | DBS36E |