+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VG05024 DIN SOCKET 4P 216°

Connector: DIN; socket; female; PIN: 4; 216°; straight; soldering


Manufacturer: VANGUARD

Manufacturer part number:
VG05024 DIN SOCKET 4P 216°
TME Symbol:
DC-113

Specification

Manufacturer
VANGUARD
Type of connector
DIN
Connector
socket
Kind of connector
female
Number of pins
4
Connector pinout layout
216°
Spatial orientation
straight
Mechanical mounting
flange (2 holes), for panel mounting
Electrical mounting
soldering
Gross weight4.615 g
Certificates
See other products in this category: DIN connectors VANGUARD,
*
VG05024 DIN SOCKET 4P 216°
2539 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 200 pcs - 0.34 USDGross price for quantities from 200 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs