+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KAB-1.5MWT2.1/L

Cable; 2x0.5mm2; cables,DC 5,5/2,1 plug; angled; black; 1.46m


Manufacturer: ESPE

Manufacturer part number:
KAB-1.5MWT2.1/L
TME Symbol:
DC.CAB.2201.0150E

Specification

Manufacturer
ESPE
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Length of metal part
11mm
Connector variant
angled
Insulation colour
black
Rated voltage
48V
Max. operating current
5A
Cable length
1.46m
Application of connection lead
tablets
Cable/adapter structure
  • cables
  • DC 5,5/2,1 plug
Gross weight27.8 g
Certificates
EAN code5904139606414
See other products in this category: DC Power Cords ESPE,
*
KAB-1.5MWT2.1/L
0 in TME stock
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 25 pcs - 1.72 USDGross price for quantities from 25 pcs - 1.72 USD
Net price for quantities from 50 pcs - 1.52 USDGross price for quantities from 50 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs