+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DC.CAB.4000.0150

Cable; 2x0.5mm2; cables,DC 5,5/2,1 socket; straight; black; 1.5m

Manufacturer: BQ CABLE

Manufacturer part number:
DC.CAB.4000.0150
TME Symbol:
DC.CAB.4000.0150

Specification

Manufacturer
BQ CABLE
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Length of metal part
11mm
Connector variant
straight
Insulation colour
black
Rated voltage
48V
Max. operating current
5A
Cable length
1.5m
Cable outside dimensions
Ø4mm
Operating temperature
-25...70°C
Kind of core
Cu
Wire cross-section shape
round
Wire insulation material
PVC
Connector colour
black
Cable/adapter structure
  • cables
  • DC 5,5/2,1 socket
Gross weight45.3 g
Certificates
EAN code5904139611142
See other products in this category: DC Power Cords BQ CABLE
*
DC.CAB.4000.0150
Product withdrawn from the offer
Use the specification table below to search for similar products