+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BQ CABLE | |
Type of connection cable | mains DC | |
Wire cross-section shape | flat | |
Cable structure | 2x0.5mm2 | |
Number of cores | 2 | |
Core section | 0.5mm2 | |
Length of metal part | 11mm | |
Connector variant | straight | |
Insulation colour | transparent | |
Rated voltage | 48V | |
Max. operating current | 5A | |
Cable length | 1.5m | |
Cable outside dimensions | 2x4.1mm | |
Operating temperature | -25...70°C | |
Kind of core | Cu | |
Wire insulation material | PVC | |
Connector colour | black |