+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DC.SPL.0800.0035

Cable; 2x0.5mm2; DC 5,5/2,1 plug x5,DC 5,5/2,1 socket; straight


Manufacturer: ESPE

Manufacturer part number:
DC.SPL.0800.0035
TME Symbol:
DC.SPL.0800.0035

Specification

Manufacturer
ESPE
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Connector variant
straight
Cable length
0.2m
Length of metal part
10mm
Insulation colour
black
Rated voltage
48V
Max. operating current
5A
Operating temperature
-20...70°C
Cable/adapter structure
  • DC 5,5/2,1 plug x5
  • DC 5,5/2,1 socket
Gross weight53.52 g
Certificates
EAN code5901986020486
See other products in this category: DC Power Cords ESPE,
*
DC.SPL.0800.0035
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.98 USDGross price for quantities from 1 pcs - 7.98 USD
Net price for quantities from 10 pcs - 6.90 USDGross price for quantities from 10 pcs - 6.90 USD
Net price for quantities from 25 pcs - 6.17 USDGross price for quantities from 25 pcs - 6.17 USD
Net price for quantities from 50 pcs - 5.45 USDGross price for quantities from 50 pcs - 5.45 USD