+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DC003LGNO

Enclosure: wall mounting; X: 166mm; Y: 161mm; Z: 121mm; ABS; grey


Manufacturer: GAINTA

Manufacturer part number:
DC003LGNO
TME Symbol:
DC003LGNO

Specification

Manufacturer
GAINTA
Type of enclosure
wall mounting
Dimension X
166mm
Dimension Y
161mm
Dimension Z
121mm
Enclosure material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP65
Operating temperature
-20...80°C
Flammability rating
UL94HB
Dimensions
Gross weight12 g
Certificates
See other products in this category: Wall Mounting Enclosures GAINTA,
*
DC003LGNO
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.86 USDGross price for quantities from 1 pcs - 23.86 USD
Net price for quantities from 16 pcs - 21.47 USDGross price for quantities from 16 pcs - 21.47 USD
Net price for quantities from 32 pcs - 19.68 USDGross price for quantities from 32 pcs - 19.68 USD
Net price for quantities from 64 pcs - 17.90 USDGross price for quantities from 64 pcs - 17.90 USD