+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | GAINTA | |
Type of enclosure | wall mounting | |
Dimension X | 213mm | |
Dimension Y | 185mm | |
Dimension Z | 104mm | |
Enclosure material | ABS | |
Body colour | grey | |
Cover colour | grey | |
IP rating | IP65 | |
Operating temperature | -20...80°C | |
Flammability rating | UL94HB |