+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DC009LGNO

Enclosure: wall mounting; X: 296mm; Y: 281mm; Z: 158mm; ABS; grey


Manufacturer: GAINTA

Manufacturer part number:
DC009LGNO
TME Symbol:
DC009LGNO

Specification

Manufacturer
GAINTA
Type of enclosure
wall mounting
Dimension X
296mm
Dimension Y
281mm
Dimension Z
158mm
Enclosure material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP65
Operating temperature
-20...80°C
Flammability rating
UL94HB
Dimensions
Gross weight8 g
Certificates
See other products in this category: Wall Mounting Enclosures GAINTA,
*
DC009LGNO
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 53.00 USDGross price for quantities from 1 pcs - 53.00 USD
Net price for quantities from 4 pcs - 47.71 USDGross price for quantities from 4 pcs - 47.71 USD
Net price for quantities from 8 pcs - 43.73 USDGross price for quantities from 8 pcs - 43.73 USD
Net price for quantities from 32 pcs - 39.76 USDGross price for quantities from 32 pcs - 39.76 USD