+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2105-0105-11

Metalized protection; PIN: 9; D-Sub 9pin,D-Sub HD 15pin; female


Manufacturer: ENCITECH

Manufacturer part number:
2105-0105-11
TME Symbol:
DC09-S-MTZ

Specification

Manufacturer
ENCITECH
Type of connector accessories
metalized protection
Number of pins
9
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Kind of connector
female
Gross weight0.86 g
Certificates
See other products in this category: D-Sub accessories ENCITECH,
*
2105-0105-11
3 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 5 pcs - 1.09 USDGross price for quantities from 5 pcs - 1.09 USD
Net price for quantities from 20 pcs - 0.93 USDGross price for quantities from 20 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.