+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of sensor | NTC thermistor | |
Resistance | 10kΩ | |
Mounting | THT | |
Material constant B | 3892K | |
Operating temperature | -55...150°C | |
Tolerance | ±1% | |
Lead length | 25.4mm |