+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DC11.0031.201

Connector: AC supply; socket; male; 15A; 250VAC; C14 (E); DC11


Manufacturer: SCHURTER

Manufacturer part number:
DC11.0031.201
TME Symbol:
DC11.0031.201

Specification

Manufacturer
SCHURTER
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
15A
Rated voltage
250V AC
Connector variant
C14 (E)
Manufacturer series
DC11
Standard
IEC 60320
Mechanical mounting
for panel mounting, snap-in
Electrical mounting
4.8x0,8mm connectors
Panel thickness
max. 1.5mm
Contacts configuration
DPST
Backlight colour
green
Design
on/off switch
Operating temperature
-25...70°C
Trade name
power entry module, power module
Gross weight18.57 g
Certificates
See other products in this category: IEC 60320 connectors SCHURTER,
See other products from this series.:
*
DC11.0031.201
0 in TME stock
Net price for quantities from 1 pcs - 11.94 USDGross price for quantities from 1 pcs - 11.94 USD
Net price for quantities from 5 pcs - 8.68 USDGross price for quantities from 5 pcs - 8.68 USD
Net price for quantities from 20 pcs - 8.30 USDGross price for quantities from 20 pcs - 8.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs