+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2105-0105-12

Metalized protection; PIN: 15; D-Sub 15pin,D-Sub HD 26pin


Manufacturer: ENCITECH

Manufacturer part number:
2105-0105-12
TME Symbol:
DC15-S-MTZ

Specification

Manufacturer
ENCITECH
Type of connector accessories
metalized protection
Number of pins
15
Connectors application
D-Sub 15pin, D-Sub HD 26pin
Kind of connector
female
Gross weight1.068 g
Certificates
See other products in this category: D-Sub accessories ENCITECH,
*
2105-0105-12
1 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 20 pcs - 0.35 USDGross price for quantities from 20 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts