+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ENCITECH | |
Type of connector accessories | metalized protection | |
Number of pins | 25 | |
Connectors application | D-Sub 25pin, D-Sub HD 44pin | |
Kind of connector | male |