+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2105-0105-13

Metalized protection; PIN: 25; D-Sub 25pin,D-Sub HD 44pin


Manufacturer: ENCITECH

Manufacturer part number:
2105-0105-13
TME Symbol:
DC25-S-MTZ

Specification

Manufacturer
ENCITECH
Type of connector accessories
metalized protection
Number of pins
25
Connectors application
D-Sub 25pin, D-Sub HD 44pin
Kind of connector
female
Gross weight1.6 g
Certificates
See other products in this category: D-Sub accessories ENCITECH,
*
2105-0105-13
0 in TME stock
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.