+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2105-0100-13

Protection; PIN: 25; D-Sub 25pin,D-Sub HD 44pin; female

Manufacturer: ENCITECH

Manufacturer part number:
2105-0100-13
TME Symbol:
DC25-S

Specification

Manufacturer
ENCITECH
Type of connector accessories
protection
Number of pins
25
Connectors application
D-Sub 25pin, D-Sub HD 44pin
Kind of connector
female
Gross weight1.1 g
Certificates
See other products in this category: D-Sub accessories ENCITECH,
*
2105-0100-13
277 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 5 pcs - 0.81 USDGross price for quantities from 5 pcs - 0.81 USD
Net price for quantities from 20 pcs - 0.59 USDGross price for quantities from 20 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs