+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2105-0100-14

Protection; PIN: 37; D-Sub 37pin,D-Sub HD 62pin; female

Manufacturer: ENCITECH

Manufacturer part number:
2105-0100-14
TME Symbol:
DC37-S

Specification

Manufacturer
ENCITECH
Type of connector accessories
protection
Number of pins
37
Connectors application
D-Sub 37pin, D-Sub HD 62pin
Kind of connector
female
Gross weight1.782 g
Certificates
See other products in this category: D-Sub accessories ENCITECH,
*
2105-0100-14
78 in TME stock
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 5 pcs - 0.99 USDGross price for quantities from 5 pcs - 0.99 USD
Net price for quantities from 20 pcs - 0.85 USDGross price for quantities from 20 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs