+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DC56-11EWA

Display: LED; 7-segment; 14mm; 0.56"; No.char: 2; red; 1.9÷8mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
DC56-11EWA
TME Symbol:
DC56-11EWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
14mm
Digit height
0.56"
Number of characters
2
Colour
red
Luminosity
1.9...8mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
19.05x25mm
Mounting
THT
Wavelength
625nm
Operating current
10mA
Gross weight4.347 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
DC56-11EWA
0 in TME stock
No. of pieces (Multiple of: 20)
Minimum order quantity: 200.
Multiple of: 20.
Product for special order
Packaging method by the manufacturer:Tube = 20 pcs