+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDD05-05S2

Converter: DC/DC; 5W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 1000mA


Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
FDD05-05S2
TME Symbol:
DC5W24/5

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
DC/DC
Power
5W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
1A
Efficiency
63%
Operating temperature
-20...70°C
Insulation voltage
1.5kV DC
Dimensions
Gross weight45.51 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CHINFA ELECTRONICS,
*
FDD05-05S2
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 10.63 USDGross price for quantities from 1 pcs - 10.63 USD
Net price for quantities from 5 pcs - 9.67 USDGross price for quantities from 5 pcs - 9.67 USD
Net price for quantities from 25 pcs - 8.60 USDGross price for quantities from 25 pcs - 8.60 USD
Packaging method by the manufacturer:Tube = 5 pcs