+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PNEUMAT | |
Type of pneumatic module | air preparation set | |
Flow | 11500l/min | |
Operating pressure | max. 16bar | |
Filtration accuracy | 20µm | |
Thread | G 3/4" | |
Kind of thread | inside | |
Output pressure | 1.5...12bar | |
Operating temperature | -10...60°C | |
Trade name | Flowmatik |