+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DCA1-5CN01F1-R

Cable: for sensors; 1m; plug; Type: straight; M12 female straight


Manufacturer: OMRON

Manufacturer part number:
DCA1-5CN01F1-R
TME Symbol:
DCA1-5CN01F1-R

Specification

Manufacturer
OMRON
Type of connection cable
for sensors
Cable length
1m
Connector
plug
Connector variant
straight
Cable/adapter structure
M12 female straight
Connection cable features
one side connector
Resistance to
vibration
Application of connection lead
automatics
Gross weight150 g
Certificates
EAN code4536854961366
See other products in this category: I/O Systems and Modules OMRON,
*
DCA1-5CN01F1-R
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 119.51 USDGross price for quantities from 1 pcs - 119.51 USD
Net price for quantities from 5 pcs - 110.97 USDGross price for quantities from 5 pcs - 110.97 USD