+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DCA1-5CN05H1

Cable: for sensors; 5m; plug; Type: straight; M12 male straight


Manufacturer: OMRON

Manufacturer part number:
DCA1-5CN05H1
TME Symbol:
DCA1-5CN05H1

Specification

Manufacturer
OMRON
Type of connection cable
for sensors
Cable length
5m
Connector
plug
Connector variant
straight
Cable/adapter structure
M12 male straight
Connection cable features
one side connector
Application of connection lead
automatics
Gross weight365 g
Certificates
EAN code4536854445347
See other products in this category: I/O Systems and Modules OMRON,
*
DCA1-5CN05H1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 234.11 USDGross price for quantities from 1 pcs - 234.11 USD
Net price for quantities from 5 pcs - 217.38 USDGross price for quantities from 5 pcs - 217.38 USD