+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DCA1-5CNC5H1

Cable: for sensors/automation; 0.5m; plug; Type: straight

Manufacturer: OMRON

Manufacturer part number:
DCA1-5CNC5H1
TME Symbol:
DCA1-5CNC5H1

Specification

Manufacturer
OMRON
Type of connection cable
for sensors/automation
Cable length
0.5m
Connector
plug
Connector variant
straight
Cable/adapter structure
M12 male straight
Connection cable features
one side connector
Gross weight51 g
Certificates
EAN code4536854445309
See other products in this category: I/O Systems and Modules OMRON,
*
DCA1-5CNC5H1
0 in TME stock
Net price for quantities from 1 pcs - 77.08 USDGross price for quantities from 1 pcs - 77.08 USD
Net price for quantities from 5 pcs - 71.58 USDGross price for quantities from 5 pcs - 71.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.