+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DCA1-5CSC5W1

Cable: for sensors; 0.5m; plug; Type: straight


Manufacturer: OMRON

Manufacturer part number:
DCA1-5CSC5W1
TME Symbol:
DCA1-5CSC5W1

Specification

Manufacturer
OMRON
Type of connection cable
for sensors
Cable length
0.5m
Connector
plug
Connector variant
straight
Application of connection lead
automatics
Cable/adapter structure
  • M12 female straight
  • M12 male straight
Connection cable features
  • both sides connector
  • SmartClick
Gross weight57 g
Certificates
EAN code4547648560184
See other products in this category: I/O Systems and Modules OMRON,
*
DCA1-5CSC5W1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 62.21 USDGross price for quantities from 1 pcs - 62.21 USD
Net price for quantities from 5 pcs - 57.76 USDGross price for quantities from 5 pcs - 57.76 USD