+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DCK20C650HB

Diode: Schottky rectifying; SiC; THT; 650V; 30.4A; TO247-3; Ir: 1uA

NEW

Manufacturer: IXYS

Manufacturer part number:
DCK20C650HB
TME Symbol:
DCK20C650HB

Specification

Manufacturer
IXYS
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
30.4A
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
1.55V
Max. forward impulse current
60A
Leakage current
1µA
Kind of package
tube
Gross weight5 g
Certificates
See other products in this category: THT Schottky diodes IXYS,
*
DCK20C650HB
0 in TME stock
Net price for quantities from 450 pcs - 2.65 USDGross price for quantities from 450 pcs - 2.65 USD
No. of pieces (Multiplicity: 450)
Minimum order quantity: 450.
Multiplicity: 450.