+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ENCITECH | |
Type of connector | D-Sub | |
Number of pins | 15 | |
Connector | plug | |
Kind of connector | female | |
Spatial orientation | angled 90° | |
Electrical mounting | soldering | |
Mechanical mounting | for cable | |
Colour | white | |
Enclosure material | zinc alloy | |
Kit contents | complete set |