+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DCP010507DBP-U/7E4

Converter: DC/DC; 995mW; -6.5VDC; Iout: 76.5mA; Iout2: 76.5mA; SMD14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DCP010507DBP-U/7E4
TME Symbol:
DCP010507DBPU7E4-0

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of converter
DC/DC
Power
995mW
Output voltage 2
-6.5V DC
Output current
76.5mA
Output current 2
76.5mA
Case
SMD14
Mounting
SMT
Body dimensions
19.2x6.6x5.3mm
Efficiency
81%
Operating temperature
-40...100°C
Insulation voltage
1kV
Number of outputs
2
Application
IT
Output voltage
6.5V
Gross weight1.2 g
See other products in this category: DC/DC Converters TEXAS INSTRUMENTS
*
DCP010507DBP-U/7E4
Product withdrawn from the offer
Use the specification table below to search for similar products