+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DCPT-8/4-45-SP

Heat shrink sleeve; flexible; 2: 1; 8mm; yellow-green

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
DCPT-8/4-45-SP
TME Symbol:
DCPT-8/4-45-SP

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
8mm
Colour
yellow-green
Material
crosslinked polyolefin POX
Diameter after shrinking
4mm
Operating temperature
-55...135°C
Shrinkage temperature
120°C
Wall thickness
0.65mm
Kind of material
difficult to inflame
Gross weight64 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
DCPT-8/4-45-SP
0 in TME stock
Net price for quantities from 3750 m - 3.31 USDGross price for quantities from 3750 m - 3.31 USD
Net price for quantities from 11250 m - 3.02 USDGross price for quantities from 11250 m - 3.02 USD
Net price for quantities from 18750 m - 2.73 USDGross price for quantities from 18750 m - 2.73 USD
Amount (Multiplicity: 3 750)
Minimum order quantity: 3 750.
Multiplicity: 3 750.