+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DCRP09-DBS-CF65-CS80-K

Connector: D-Sub; PIN: 9; plug; female; soldering; for cable; black


Manufacturer: ENCITECH

Manufacturer part number:
DCRP09-DBS-CF65-CS80-K
TME Symbol:
DCRP09-DBS-CF65

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Electrical mounting
soldering
Mechanical mounting
for cable
Colour
black
Max number of cycles
100
Kit contents
complete set
Gross weight57.7 g
Certificates
See other products in this category: Complete D-Sub plugs ENCITECH,
*
DCRP09-DBS-CF65-CS80-K
3 in TME stock
Net price for quantities from 1 pcs - 14.36 USDGross price for quantities from 1 pcs - 14.36 USD
Net price for quantities from 5 pcs - 12.83 USDGross price for quantities from 5 pcs - 12.83 USD
Net price for quantities from 20 pcs - 11.23 USDGross price for quantities from 20 pcs - 11.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs